Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 31 mm x 112 mm x 60.5 mm

Subtotal (1 unit)*

$18.67

(exc. GST)

$20.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.67

*price indicative

RS Stock No.:
773-3085
Mfr. Part No.:
1590WB
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

31mm

External Length

112mm

External Width

60.5mm

IP Rating

IP65

Lid Colour

Natural

Colour

Natural

Flanged

No

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

141g

Explosion Proof

No

Gasket Material

Silicon

COO (Country of Origin):
TW

Hammond 1590 Watertight Diecast Aluminium Enclosures


The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.

Features and Benefits:


• Rugged, diecast aluminium alloy 384 (tough yet easy to machine), electronic instrument enclosure

• Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water

• Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)

• Vibra finished for a smooth surface with no sharp edges

• Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes

• Screws use neoprene 'O' rings (included)

• Designed to meet IP65

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• An enclosure with a lid

• 4 cover screws

Note

Replacement Lid screws 6-32 UNC x ½" clear with o-ring.
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy