Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 50 mm x 153 mm x 83 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.10

(exc. GST)

$38.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$35.10
50 - 99$34.87
100 +$34.48

*price indicative

RS Stock No.:
528-7246
Mfr. Part No.:
1590P1BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

50mm

External Width

83mm

External Length

153mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

341g

Transparent Door

No

Gasket Material

Silicone

Explosion Proof

No

RoHS Status: Exempt

Hammond Enclosure, 153 (L) x 82 (W) x 50mm (H), Shielded, 2° Maximum Wall Angle - 1590 Series - 1590P1BK


Keep your sensitive electronics safely under wraps with this enclosure from Hammond. Thanks to its die-cast aluminium body, it resists corrosion to stay strong in damp environments. Fitting devices into a busy setup is no problem, as the unit measures just 153 (L) x 83 (W) x 50mm (H). A handy screw-down lid means it's easy to check on your components, while threaded posts ensure regular fastening and unfastening don't result in damage. As it's IP54-rated, this enclosure resists dust and splashes of water to keep your setup rolling along without a hitch.

Features & Benefits


• Shielded against high EMI levels, minimising interference from electrical noise

• Wall skew of less than 2° for straightforward PCB installation

• Powder-coated surfaces for comfortable handling

• Blind cover hides stored parts to keep them safe

Applications


• Food production facilities

• Industrial automation

• Packing plants

Do I need to supply my own screws to fit the lid?


No, this enclosure comes with its own cover screws to save you time and hassle. They're black, to match the box and give you a neat finish.

How much does this enclosure weigh?


It weighs just 341g, so it's easy to handle and install.

Each
$20.43
Each
$41.09
Each
$49.95
Each
$37.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy