Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 44 mm x 110 mm x 82 mm
- RS Stock No.:
- 343-9760
- Distrelec Article No.:
- 150-05-715
- Mfr. Part No.:
- 1590SFL
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$19.59
(exc. GST)
$21.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $19.59 | - |
| 50 - 99 | $19.38 | $10.50 |
| 100 + | $19.10 | $49.00 |
*price indicative
- RS Stock No.:
- 343-9760
- Distrelec Article No.:
- 150-05-715
- Mfr. Part No.:
- 1590SFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 44mm | |
| External Width | 82mm | |
| External Length | 110mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 250g | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 44mm | ||
External Width 82mm | ||
External Length 110mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 250g | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
Hammond 1590 Series Enclosure, Die Cast Aluminium, Natural - 1590SFL
This high-quality Hammond enclosure is built with die-cast aluminium, making it durable and reliable for a variety of applications. With an IP54 rating, this enclosure provides protection against dust and splashing water. The natural colour finish adds a sleek look to the design. The 1590 series showcases the expertise of Hammond in producing shielded aluminium enclosures that meet the needs of the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Made from die-cast aluminium, providing strength and durability
• IP54 rating ensures protection against dust and water splashes
• Flanged design for easy installation and mounting
• Shielded construction for enhanced protection of sensitive components
• Lightweight with a weight of 250g for easy handling and transportation
• Natural colour finish for a sleek and professional appearance
Applications
• Ideal for automation systems requiring reliable protection for electronic components
• Suitable for electrical enclosures in industrial settings for secure housing of sensitive equipment
• Perfect for mechanical applications that demand sturdy and durable housing for controls and devices
Can it withstand harsh industrial environments?
Yes, the Hammond enclosure is designed to withstand harsh industrial environments, making it ideal for a wide range of applications.
Will it provide protection against water splashes?
Yes, with an IP54 rating, this enclosure offers protection against dust and water splashes, ensuring the safety of internal components.
Is it suitable for electronic components that require shielding?
Yes, the shielded aluminium construction of this enclosure makes it perfect for housing sensitive electronic components that need protection from interference.
Can it be easily mounted and installed?
Yes, the flanged design of the enclosure allows for easy mounting and installation, saving time and effort during setup.
Is it lightweight for easy handling?
Yes, with a weight of 250g, this enclosure is lightweight and easy to handle, making it convenient for various applications.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 110 mm, 82 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 111 mm, 83 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 82 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 110 mm, 82 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 110 mm, 44 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 110 mm, 82 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 110.5 mm, 82.4 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 111 mm, 83 mm
