Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 88.9 mm x 238.8 mm x 160 mm
- RS Stock No.:
- 230-6484
- Distrelec Article No.:
- 301-00-721
- Mfr. Part No.:
- 1554V2GYCL
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $10.65
View bulk pricing optionsSubtotal (1 unit)*
$70.77
(exc. GST)
$77.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $70.77 | - |
| 5 - 9 | $68.64 | $10.65 |
| 10 - 14 | $66.58 | $41.90 |
| 15 - 19 | $64.58 | $92.85 |
| 20 + | $62.64 | $162.60 |
*price indicative
- RS Stock No.:
- 230-6484
- Distrelec Article No.:
- 301-00-721
- Mfr. Part No.:
- 1554V2GYCL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 88.9mm | |
| External Width | 160mm | |
| External Length | 238.8mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | DIN Rail, PCB | |
| Series | 1554 | |
| Standards/Approvals | 4X, 6P, 12 & 13 Ratings, UL 508A listed (File E65324), UL94V-0, UL94-HB, NEMA Type 4, UL94-5VA | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 88.9mm | ||
External Width 160mm | ||
External Length 238.8mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type DIN Rail, PCB | ||
Series 1554 | ||
Standards/Approvals 4X, 6P, 12 & 13 Ratings, UL 508A listed (File E65324), UL94V-0, UL94-HB, NEMA Type 4, UL94-5VA | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series watertight PC enclosure, clear lid of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method. Lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly & disassembly
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
- RS Stock No. 2291094
- Mfr. Part No. 1554VA2GYSL
Each
$69.09
- RS Stock No. 2291093
- Mfr. Part No. 1554V2GYSL
Each
$71.52
- RS Stock No. 2306487
- Mfr. Part No. 1554VB2GY
Each
$77.19
- RS Stock No. 2291101
- Mfr. Part No. 1554VB2GYSL
Each
$81.75
Related links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 160 mm, 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 160 mm, 88.9 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 160 mm, 88.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 160 mm, 160 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 238.8 mm, 160 mm












