Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 88.9 mm x 238.8 mm x 160 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$64.77

(exc. GST)

$71.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$64.77-
5 - 9$62.813%
10 - 19$60.935%
20 - 49$59.118%
50 +$57.3411%

*price indicative

RS Stock No.:
229-1183
Mfr. Part No.:
1555VA2GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Polycarbonate

External Height

88.9mm

External Length

238.8mm

External Width

160mm

IP Rating

IP68

Colour

Light Grey

Lid Colour

Grey

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1555

Standards/Approvals

cULus, RoHS

Gasket Material

Silicon

COO (Country of Origin):
CA
The Hammond 1555 series watertight polycarbonate enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components “Styled” lid version has three main advantages over our flat lid. It has 9.4 x 6.3 x 3.5 inch dimension.

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13

IP ratings up to and including IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy