Schneider Electric PanelSeT Series Coupling Accessory for Use with Thalassa PLS Insulating Modular Box 5 mm x 200 mm x

Subtotal (1 unit)*

$19.63

(exc. GST)

$21.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.63

*price indicative

RS Stock No.:
219-9875
Mfr. Part No.:
NSYUM27270
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Coupling Kit

Accessory Type

Coupling Accessory

Length

200mm

For Use With

Thalassa PLS Insulating Modular Box

Width

200mm

Height

5mm

IP Rating

IP65

Mounting plate type

Side Coupling

Series

PanelSeT

Standards/Approvals

REACh Regulation, EU RoHS Directive

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Thalassa Coupling frame length200mm for 27cm faces of PLS box. It has Multi-purpose application with Coupling accessory.

1 frame gasket

IP65 degree of protection

Each
$241.67
Each
$107.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy