Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 88.9 mm x 238.8 mm x 160 mm
- RS Stock No.:
- 230-6485
- Mfr. Part No.:
- 1554VA2GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $10.05
View bulk pricing optionsSubtotal (1 unit)*
$66.83
(exc. GST)
$73.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $66.83 | - |
| 5 - 9 | $64.82 | $10.05 |
| 10 - 14 | $62.87 | $39.60 |
| 15 - 19 | $60.99 | $87.60 |
| 20 + | $59.15 | $153.60 |
*price indicative
- RS Stock No.:
- 230-6485
- Mfr. Part No.:
- 1554VA2GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 88.9mm | |
| External Width | 160mm | |
| External Length | 238.8mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Hazardous Area Certification | UL | |
| Internal Mount Type | DIN Rail | |
| Series | 1554 | |
| Standards/Approvals | UL94V-0 (Clear and Smoked Polycarbonate versions), 6P, 12 & 13 (Polycarbonate versions), UL94-5VA (Gray Polycarbonate versions), NEMA Type 4, UL94-HB (ABS versions), 4X | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 88.9mm | ||
External Width 160mm | ||
External Length 238.8mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Hazardous Area Certification UL | ||
Internal Mount Type DIN Rail | ||
Series 1554 | ||
Standards/Approvals UL94V-0 (Clear and Smoked Polycarbonate versions), 6P, 12 & 13 (Polycarbonate versions), UL94-5VA (Gray Polycarbonate versions), NEMA Type 4, UL94-HB (ABS versions), 4X | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series watertight polycarbonate enclosure of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
- RS Stock No. 2306471
- Mfr. Part No. 1554K2GY
Each
$47.82
- RS Stock No. 2291041
- Mfr. Part No. 1554JL2GYSL
Each
$37.99
- RS Stock No. 2291093
- Mfr. Part No. 1554V2GYSL
Each
$71.52
- RS Stock No. 2291094
- Mfr. Part No. 1554VA2GYSL
Each
$69.09
Related links
- Hammond 1554 Series Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey ABS Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 160 mm, 160 mm












