Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, 119.4 mm x 238.8 mm x 160 mm
- RS Stock No.:
- 229-1101
- Mfr. Part No.:
- 1554VB2GYSL
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$81.75
(exc. GST)
$89.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $81.75 | - |
| 5 - 9 | $79.31 | 2% |
| 10 - 19 | $76.95 | 5% |
| 20 - 49 | $74.65 | 8% |
| 50 + | $72.41 | 11% |
*price indicative
- RS Stock No.:
- 229-1101
- Mfr. Part No.:
- 1554VB2GYSL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 119.4mm | |
| External Width | 160mm | |
| External Length | 238.8mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 119.4mm | ||
External Width 160mm | ||
External Length 238.8mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series is a watertight enclosure polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating. It has 9.4 x 6.3 x 4.7 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
Related links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey ABS Enclosure 238.8 mm, 119.4 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure 238.8 mm, 160 mm
