Hammond 1554 Series Grey Grey Lid Polycarbonate Enclosure, IP68, 88.9 mm x 160 mm x 160 mm
- RS Stock No.:
- 230-6478
- Mfr. Part No.:
- 1554S2GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$50.66
(exc. GST)
$55.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.66 | - |
| 5 - 9 | $49.15 | 2% |
| 10 - 14 | $47.67 | 5% |
| 15 - 19 | $46.24 | 8% |
| 20 + | $44.85 | 11% |
*price indicative
- RS Stock No.:
- 230-6478
- Mfr. Part No.:
- 1554S2GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 88.9mm | |
| External Length | 160mm | |
| External Width | 160mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail, Screw | |
| Series | 1554 | |
| Standards/Approvals | UL94- 5VA (for Gray Polycarbonate versions), UL94-HB (for ABS versions), UL94V-0 (for clear and smoked lids), UL Listed (for Polycarbonate versions) | |
| Weight | 440g | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 88.9mm | ||
External Length 160mm | ||
External Width 160mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail, Screw | ||
Series 1554 | ||
Standards/Approvals UL94- 5VA (for Gray Polycarbonate versions), UL94-HB (for ABS versions), UL94V-0 (for clear and smoked lids), UL Listed (for Polycarbonate versions) | ||
Weight 440g | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
Hammond Series 1554 Enclosure, Polycarbonate Body, IP68 Rating - 1554S2GY
This Polycarbonate enclosure from Hammond in the 1554 series provides a high-traffic solution with IP68 waterproof protection. Designed for outdoor use, this enclosure offers advanced features for a range of applications.
Features & Benefits
• UV stabilised Polycarbonate material for outdoor durability
• Gasketed lid with a two-piece construction for protection against oil, dust, and water
• Mounting options for printed circuit boards or DIN rail components
• Corrosion-resistant lid screws for repetitive assembly and disassembly
• Internal features include internal DIN rail mounting tabs and vertical P.C. card guides
• Available in grey, clear, or smoked lid options
• UL listed and designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
• Threaded integral brass inserts for easy mounting of inner panels or P.C. boards
Applications
• Ideal for mounting printed circuit boards or DIN rail components
• Suitable for use in outdoor environments due to UV stabilisation
• Can be used for applications requiring NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
Can it be used for outdoor applications?
Yes, it is UV stabilised for outdoor use.
Will it protect against water and dust?
The gasketed lid provides protection against oil, dust, and water.
Is it suitable for mounting printed circuit boards?
Yes, it is ideally suited for mounting printed circuit boards or DIN rail components.
Can it be disassembled easily?
Yes, the enclosure features lid screws that are corrosion-resistant for repetitive assembly and disassembly.
What are the available lid options?
The enclosure comes with lid options in grey, clear, or smoked for added versatility.
Related links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 160 mm, 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 160 mm, 88.9 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 160 mm, 88.9 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 160 mm, 88.9 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 160 mm, 88.9 mm
