Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 9.4 x 6.3 x 4.7in
- RS Stock No.:
- 229-1100
- Mfr. Part No.:
- 1554VB2GYCL
- Brand:
- Hammond
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$74.20
(exc. GST)
$81.62
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $74.20 |
5 - 9 | $71.98 |
10 - 19 | $69.83 |
20 - 49 | $67.73 |
50 + | $65.71 |
- RS Stock No.:
- 229-1100
- Mfr. Part No.:
- 1554VB2GYCL
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1554 series is a watertight enclosure clear lid from polycarbonate with a flammability UL94V-0 rating. Electronic instrument enclosures, designed for mounting printed circuit boards or DIN rail mounted components. The polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use. It has 9.4 x 6.3 x 4.7 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
IP ratings up to and including IP68
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 238.8 mm |
External Height | 119.4 mm |
External Width | 160 mm |
External Dimensions | 9.4 x 6.3 x 4.7in |
Range | 1554 |
IP Rating | IP68 |
Lid Colour | Clear |
Series | 1554 |
Related links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68,...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 9.4 x 6.3 x 4.7in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 6.3...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 6.3...
- Hammond 1555 Series Polycarbonate Enclosure, IP68, 9.4 x 6.3 x 4.7in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 6.3...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 9.4 x 6.3 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 9.4 x 6.3 x 2.36in