Hammond 1554 Series Grey Grey Lid Polycarbonate Enclosure, IP68, 88.9 mm x 238.8 mm x 160 mm

Subtotal (1 unit)*

$68.33

(exc. GST)

$75.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.33

*price indicative

RS Stock No.:
868-5160
Distrelec Article No.:
304-22-805
Mfr. Part No.:
1554V2GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Polycarbonate

Product Type

Enclosure

External Height

88.9mm

External Length

238.8mm

External Width

160mm

IP Rating

IP68

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1554

Standards/Approvals

RoHS, cULus

Weight

605g

Transparent Door

No

Gasket Material

Silicone

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 239 (L) x 160 (W) x 89mm (H), Polycarbonate Construction, Light Grey - 1554 Series - 1554V2GY


Keep PCBs and DIN rail-mounted components out of harm's way with this enclosure from Hammond. Its roomy external dimensions of 239 (L) x 160 (W) x 89mm (H) make it the right choice for housing large parts like changeover switches. Thanks to durable polycarbonate construction, this unit provides both impact resistance and reliable insulation, reducing the risk of electric shocks for improved safety. It comes with pre-drilled holes for simple and time-efficient mounting. The box weighs just 600g, so you won't break a sweat when installing it.

Features & Benefits


• IP66 rating shows it's fully dustproof and resists high-pressure water jets

• UV-stable, making it suitable for outdoor use

• Stops burning in 60 seconds or less in the event of a fire, meaning it's safe for use in volatile areas

• Two-piece tongue-and-groove lid design keeps oil and water out, so suitable for use in contaminated settings

Applications


• Chemical laboratories

• Robotics systems

• Automotive industry

Does this enclosure come with lid screws?


Yes, this unit comes with four lid screws that hold the cover securely, preventing unauthorised access and improving safety.

Each
$36.97
Each
$24.53
Each
$20.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy