Hammond 1590Z Series Clear Natural Lid Aluminium Enclosure, IP68, IK08, 80 mm x 361 mm x 120 mm
- RS Stock No.:
- 229-1619
- Mfr. Part No.:
- 1590Z164
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $50.60
View bulk pricing optionsSubtotal (1 unit)*
$126.66
(exc. GST)
$139.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $126.66 | - |
| 10 - 49 | $121.60 | $50.60 |
| 50 + | $116.54 | $506.00 |
*price indicative
- RS Stock No.:
- 229-1619
- Mfr. Part No.:
- 1590Z164
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 80mm | |
| External Length | 361mm | |
| External Width | 120mm | |
| IP Rating | IP68 | |
| Colour | Clear | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590Z | |
| Standards/Approvals | RoHS | |
| Weight | 1.9kg | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 80mm | ||
External Length 361mm | ||
External Width 120mm | ||
IP Rating IP68 | ||
Colour Clear | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590Z | ||
Standards/Approvals RoHS | ||
Weight 1.9kg | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- GB
Hammond 1590Z Series Enclosure, Die Cast Aluminium Alloy Body, IP68 Rating - 1590Z164
This Hammond enclosure is a rugged diecast aluminium alloy electronic instrument enclosure offering watertight protection. With a thick wall construction and replaceable silicone rubber gasket, this enclosure is ideal for repetitive opening and closing. Designed to meet IP68 ratings, it is the reliable solution for a wide range of applications.
Features & Benefits
• Rugged diecast aluminium alloy construction for durability
• Watertight enclosure with silicone rubber gasket for protection against dust and water
• Easy to machine and wall mount for convenience
• Provides impact resistance with a temperature rating of -40C to +150C
• Certified to Type 4, 4X, 6, 6P with cUL & UL listing for safety
Applications
• Ideal for electronic instruments in automation, electronics, and electrical industries
• Suitable for applications requiring protection against dust and water ingress
• Can be used for outdoor installations where weatherproof enclosures are necessary
Can it withstand extreme temperatures?
This enclosure has a temperature rating of -40C to +150C, making it suitable for a variety of environments.
Is it suitable for outdoor use?
Yes, it is designed to meet IP68 ratings, ensuring protection against dust and water ingress.
Will it provide impact resistance?
The enclosure offers impact resistance with an impact rating of IK08 per IEC62262.
What mounting options does it offer?
The enclosure features recessed stainless steel machine screws for securing the lid in place, as well as through hole blind mounting for wall mounting.
Does it come with inner panels?
16ga galvanised steel inner panels are available for most sizes of the enclosure, sold separately for added customisation.
Related links
- Hammond 1590Z Series Black Natural Die Cast Aluminium Alloy Enclosure IK08 60 mm 120 mm
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 57 mm 80 mm
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 Flanged 60 mm 80 mm
- Hammond 1590Z Series Black Die Cast Aluminium General Purpose Enclosure IK08 80 mm 100 mm
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 111 mm 232 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 81 mm 100 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 180 mm 230 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 160 mm 160 mm
