Hammond 1590Z Series Black, Grey, Natural Black Lid Die Cast Aluminium Alloy Enclosure, IP68, IK08, 60 mm x 361 mm x 120

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$137.23

(exc. GST)

$150.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$137.23-
10 - 49$131.763%
50 +$126.287%

*price indicative

RS Stock No.:
229-1620
Mfr. Part No.:
1590Z164BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Die Cast Aluminium Alloy

External Height

60mm

External Length

361mm

External Width

120mm

IP Rating

IP68

Lid Colour

Black

Colour

Black, Grey, Natural

Flanged

No

Hazardous Area Certification

No

Series

1590Z

Standards/Approvals

RoHS

IK Rating

IK08

Gasket Material

Silicone

Explosion Proof

No

COO (Country of Origin):
GB
The Hammond type 4X/ 6P die cast aluminium enclosure is watertight, UL listed and has thick walls. It is two piece tongue & groove construction with a replaceable one-piece silicone rubber gasket provides protection against access of dust and water. Gasket supplied loose inside the enclosure (not pre-installed). Four recessed stainless steel machine screws secure lid into tapped holes. It is easy to wall mount using through box - blind hole construction, outside of gasket protection. it is black in colour and has 361 x 120 x 60 mm dimensions.

It has IP68 protection

Its gasket has a temperature rating of -40°C to +150°C

Ideal for repetitive opening and closing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy