Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure, IP68, IK08, 180 mm x 400 mm x 230 mm
- RS Stock No.:
- 234-5976
- Distrelec Article No.:
- 302-32-183
- Mfr. Part No.:
- 1590Z250
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$306.29
(exc. GST)
$336.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $306.29 | - |
| 5 - 9 | $297.10 | 3% |
| 10 - 14 | $288.20 | 5% |
| 15 - 19 | $279.55 | 8% |
| 20 + | $271.16 | 11% |
*price indicative
- RS Stock No.:
- 234-5976
- Distrelec Article No.:
- 302-32-183
- Mfr. Part No.:
- 1590Z250
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 180mm | |
| External Length | 400mm | |
| External Width | 230mm | |
| IP Rating | IP68 | |
| Colour | Clear | |
| Hazardous Area Certification | UL | |
| Series | 1590Z | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 180mm | ||
External Length 400mm | ||
External Width 230mm | ||
IP Rating IP68 | ||
Colour Clear | ||
Hazardous Area Certification UL | ||
Series 1590Z | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
The Hammond type 4X/ 6P die cast aluminium enclosures from 1590Z series are made from rugged, die cast aluminium alloy, tough yet easy to machine and are electronic instrument enclosure. It is in the form of two piece tongue and groove construction with a replaceable one piece silicone rubber gasket which provides protection against access of dust and water. Gasket is supplied loose inside the enclosure. It is easy to wall mount using through box - blind hole construction, outside of gasket protection.
Size L x W x H (in) 3.94 x 3.94 x 3.19
Total depth 3.15 in
Lid depth 0.79 in
Packaging type Bag
Material aluminium die-cast alloy
Colour natural
Internal mounting shelf Yes
Product category enclosures
Type thick wall, water-tight
Related links
- Hammond 1590Z Series Grey Die Cast Aluminium General Purpose Enclosure IK08 180 mm 230 mm
- Hammond 1590Z Series Black Die Cast Aluminium General Purpose Enclosure IK08 180 mm 230 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 110 mm 200 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 110 mm 200 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 81 mm 100 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 160 mm 160 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 91 mm 140 mm
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 57 mm 80 mm
