Hammond 1590Z Series Black Aluminium General Purpose Enclosure, IP68, IK08, 180 mm x 400 mm x 230 mm
- RS Stock No.:
- 234-5977
- Distrelec Article No.:
- 302-32-184
- Mfr. Part No.:
- 1590Z250BK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$318.37
(exc. GST)
$350.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $318.37 | - |
| 5 - 9 | $308.82 | 2% |
| 10 - 14 | $299.55 | 5% |
| 15 - 19 | $290.57 | 8% |
| 20 + | $281.87 | 11% |
*price indicative
- RS Stock No.:
- 234-5977
- Distrelec Article No.:
- 302-32-184
- Mfr. Part No.:
- 1590Z250BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 180mm | |
| External Length | 400mm | |
| External Width | 230mm | |
| IP Rating | IP68 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Series | 1590Z | |
| Standards/Approvals | RoHS | |
| Weight | 6.2kg | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 180mm | ||
External Length 400mm | ||
External Width 230mm | ||
IP Rating IP68 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Series 1590Z | ||
Standards/Approvals RoHS | ||
Weight 6.2kg | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
Hammond 1590Z Series General Purpose Enclosure, 400 x 230 x 180 mm, IP68 - 1590Z250BK
This general purpose enclosure by Hammond is a sturdy and reliable option for various industrial applications. With its die-cast aluminium alloy body and IP68 rating, it provides excellent protection against dust and water. It belongs to 1590Z series that offers a range of enclosure sizes to suit different needs.
Features & Benefits
• Die-cast aluminium alloy construction for durability
• IP68 rating ensures waterproof and dustproof performance
• Silicone gasket provides additional protection
• Recessed stainless steel machine screws for secure closure
• Ideal for repetitive opening and closing
• Easy wall mounting with blind hole construction
Applications
• Suitable for electronic instrument enclosures
• Ideal for industrial automation applications
• Essential for outdoor installations requiring weatherproof protection
Can it withstand harsh weather conditions?
Yes, the die-cast aluminium alloy body and silicone gasket make it ideal for outdoor use.
Will it fit different sizes of electronic instruments?
Yes, the range of sizes available in the 1590Z series caters to various equipment dimensions.
Is it suitable for industrial automation applications?
Yes, the rugged construction and IP68 rating make it well-suited for automation needs.
Can it be wall-mounted easily?
Yes, it features blind hole construction for convenient wall mounting.
What is the gasket material used?
The enclosure comes with a replaceable one-piece silicone rubber gasket for added protection.
Related links
- Hammond 1590Z Series Grey Die Cast Aluminium General Purpose Enclosure IK08 180 mm 230 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 180 mm 230 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 110 mm 200 mm
- Hammond 1590Z Series Black Die Cast Aluminium General Purpose Enclosure IK08 160 mm 160 mm
- Hammond 1590Z Series Black Die Cast Aluminium General Purpose Enclosure IK08 80 mm 100 mm
- Hammond 1590Z Series Black Die Cast Aluminium General Purpose Enclosure IK08 91 mm 140 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 59 mm 81 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 110 mm 200 mm
