Hammond 1590Z Series Clear Aluminium Enclosure, IP68, IK08, 57 mm x 250 mm x 80 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$92.14

(exc. GST)

$101.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$92.14
10 - 49$89.57
50 +$85.89

*price indicative

RS Stock No.:
229-1617
Mfr. Part No.:
1590Z140
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

57mm

External Width

80mm

External Length

250mm

IP Rating

IP68

Colour

Clear

Flanged

No

Hazardous Area Certification

No

Series

1590Z

Standards/Approvals

RoHS

Weight

740g

IK Rating

IK08

Gasket Material

Silicone

Explosion Proof

No

COO (Country of Origin):
GB

Hammond 1590Z Series Enclosure, Die Cast Aluminium Alloy Body, IP68 Rating - 1590Z140


This Hammond die cast aluminium alloy enclosure with an IP68 rating offers a durable and secure solution for challenging environments. The robust construction and waterproof properties make it suitable for a wide range of applications.

Features & Benefits


• Rugged die-cast aluminium alloy construction ensures durability and protection against environmental factors

• Silicone gasket provides a tight seal against dust and water, maintaining the integrity of the enclosure

• Designed to meet IP68 standards, guaranteeing water and dust resistance for outdoor use

• Easy wall mounting options for convenient installation in various settings

• North American safety certifications ensure compliance and reliability in industrial environments

Applications


• Ideal for electronic instrument enclosures in harsh outdoor environments

• Suitable for automation, electrical, and mechanical industries requiring heavy-duty protection for sensitive components

• Can be used for outdoor installations where waterproof and dustproof properties are essential

Can it withstand extreme temperatures?


Yes, the silicone gasket has a temperature rating of -40C to +150C, making it suitable for a wide range of environments.

Will it provide secure protection for electronic components?


Yes, the two-piece construction and tight silicone gasket ensure a secure enclosure for sensitive electronics.

Is it easy to install?


Yes, the easy wall-mounting options and self-captivating lid screws make installation straightforward and convenient.

Can it be used for outdoor applications?


Yes, with its IP68 rating and waterproof properties, this enclosure is reliable for outdoor installations requiring robust protection.

Will it fit various equipment sizes?


The enclosure comes in different sizes within the 1590Z series, offering options for different equipment requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy