Hammond 1590Z Series Clear Natural Lid Die Cast Aluminium General Purpose Enclosure, IP68, IK08, 160 mm x 260 mm x 160
- RS Stock No.:
- 234-5972
- Distrelec Article No.:
- 302-32-180
- Mfr. Part No.:
- 1590Z163
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$157.58
(exc. GST)
$173.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $157.58 |
| 5 - 9 | $152.86 |
| 10 - 14 | $148.27 |
| 15 - 19 | $143.84 |
| 20 + | $139.53 |
*price indicative
- RS Stock No.:
- 234-5972
- Distrelec Article No.:
- 302-32-180
- Mfr. Part No.:
- 1590Z163
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 160mm | |
| External Length | 260mm | |
| External Width | 160mm | |
| IP Rating | IP68 | |
| Lid Colour | Natural | |
| Colour | Clear | |
| Hazardous Area Certification | No | |
| Series | 1590Z | |
| Standards/Approvals | cULus, UL Listed, RoHS | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 160mm | ||
External Length 260mm | ||
External Width 160mm | ||
IP Rating IP68 | ||
Lid Colour Natural | ||
Colour Clear | ||
Hazardous Area Certification No | ||
Series 1590Z | ||
Standards/Approvals cULus, UL Listed, RoHS | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
The Hammond type 4X/ 6P die cast aluminium enclosures from 1590Z series are made from rugged, die cast aluminium alloy, tough yet easy to machine and are electronic instrument enclosure. It is in the form of two piece tongue and groove construction with a replaceable one piece silicone rubber gasket which provides protection against access of dust and water. Gasket is supplied loose inside the enclosure. It is easy to wall mount using through box - blind hole construction, outside of gasket protection.
Size L x W x H (in) 3.94 x 3.94 x 3.19
Total depth 3.15 in
Lid depth 0.79 in
Packaging type Bag
Material aluminium die-cast alloy
Colour natural
Internal mounting shelf Yes
Product category enclosures
Type thick wall, water-tight
Related links
- Hammond 1590Z Series Grey Die Cast Aluminium General Purpose Enclosure IK08 160 mm 160 mm
- Hammond 1590Z Series Black Die Cast Aluminium General Purpose Enclosure IK08 160 mm 160 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 90 mm 160 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 90 mm 160 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 90 mm 160 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 81 mm 100 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 180 mm 230 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 91 mm 140 mm
