Hammond Flanged 1590Z Series Clear Natural Lid Aluminium Enclosure, IP68, IK08, 60 mm x 200 mm x 80 mm
- RS Stock No.:
- 277-6484
- Mfr. Part No.:
- 1590Z137
- Brand:
- Hammond
Subtotal (1 unit)*
$69.82
(exc. GST)
$76.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.82 |
*price indicative
- RS Stock No.:
- 277-6484
- Mfr. Part No.:
- 1590Z137
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 60mm | |
| External Length | 200mm | |
| External Width | 80mm | |
| Ventilated | Yes | |
| IP Rating | IP68 | |
| Lid Colour | Natural | |
| Colour | Clear | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590Z | |
| Internal Mount Type | Panel | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 60mm | ||
External Length 200mm | ||
External Width 80mm | ||
Ventilated Yes | ||
IP Rating IP68 | ||
Lid Colour Natural | ||
Colour Clear | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590Z | ||
Internal Mount Type Panel | ||
Mounting plate Yes | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
The Hammond Watertight Die cast Aluminium Enclosures is an electronic instrument enclosure deal for repetitive opening and closing. Two piece tongue and groove construction with a replaceable one-piece silicone rubber gasket provides protection against ac
Easy to wall mount
RoHS compliant
Related links
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 60 mm 80 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 60 mm 80 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 60 mm 80 mm
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 57 mm 80 mm
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 80 mm 120 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 52 mm 80 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 52 mm 80 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 52 mm 80 mm
