Hammond 1590Z Series Clear Natural Lid Aluminium General Purpose Enclosure, IP68, IK08, 81 mm x 100 mm x 100 mm
- RS Stock No.:
- 234-5965
- Distrelec Article No.:
- 302-32-174
- Mfr. Part No.:
- 1590Z080
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $8.45
View bulk pricing optionsSubtotal (1 unit)*
$56.05
(exc. GST)
$61.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $56.05 | - |
| 5 - 9 | $54.36 | $8.45 |
| 10 - 14 | $52.73 | $33.20 |
| 15 - 19 | $51.15 | $73.50 |
| 20 + | $49.62 | $128.60 |
*price indicative
- RS Stock No.:
- 234-5965
- Distrelec Article No.:
- 302-32-174
- Mfr. Part No.:
- 1590Z080
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 81mm | |
| External Width | 100mm | |
| External Length | 100mm | |
| IP Rating | IP68 | |
| Colour | Clear | |
| Lid Colour | Natural | |
| Hazardous Area Certification | No | |
| Series | 1590Z | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| Standards/Approvals | UL O | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 81mm | ||
External Width 100mm | ||
External Length 100mm | ||
IP Rating IP68 | ||
Colour Clear | ||
Lid Colour Natural | ||
Hazardous Area Certification No | ||
Series 1590Z | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
Standards/Approvals UL O | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
The Hammond type 4X/ 6P die cast aluminium enclosures from 1590Z series are made from rugged, die cast aluminium alloy, tough yet easy to machine and are electronic instrument enclosure. It is in the form of two piece tongue and groove construction with a replaceable one piece silicone rubber gasket which provides protection against access of dust and water. Gasket is supplied loose inside the enclosure. It is easy to wall mount using through box - blind hole construction, outside of gasket protection.
Size L x W x H (in) 3.94 x 3.94 x 3.19
Total depth 3.15 in
Lid depth 0.79 in
Packaging type Bag
Material aluminium die-cast alloy
Colour natural
Internal mounting shelf Yes
Product category enclosures
Type thick wall, water-tight
Related links
- Hammond 1590Z Series Grey Die Cast Aluminium General Purpose Enclosure IK08 81 mm 100 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 180 mm 230 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 160 mm 160 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 91 mm 140 mm
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 57 mm 80 mm
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 80 mm 120 mm
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 111 mm 232 mm
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 Flanged 60 mm 80 mm
