Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 40 mm x 121 mm x 66 mm
- RS Stock No.:
- 229-1599
- Distrelec Article No.:
- 150-13-651
- Mfr. Part No.:
- 1590WN1FL
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.21
(exc. GST)
$27.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.21 |
| 10 - 49 | $24.50 |
| 50 + | $23.49 |
*price indicative
- RS Stock No.:
- 229-1599
- Distrelec Article No.:
- 150-13-651
- Mfr. Part No.:
- 1590WN1FL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 66mm | |
| External Length | 121mm | |
| IP Rating | IP65 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 66mm | ||
External Length 121mm | ||
IP Rating IP65 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It comes with flanged lid. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is natural in colour and has 121 x 66 x 40 mm dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
- RS Stock No. 2291030
- Mfr. Part No. 1554G2GYSL
Each
$36.97
- RS Stock No. 2333139
- Mfr. Part No. 1590B2OR
Each
$20.79
- RS Stock No. 7568796
- Mfr. Part No. 1590XXOR
Each
$31.72
- RS Stock No. 2333184
- Mfr. Part No. 1590BSF
Each
$34.68
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 15 Series Black IP65 Flanged 40 mm 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590-RIBBED Series Black IP54 Flanged 36 mm 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 150 mm, 66 mm










