Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure, IP65, 40 mm x 150 mm x 66 mm

Get a bulk buy discount

Add 10 more to save $9.50

View bulk pricing options

Subtotal (1 unit)*

$33.98

(exc. GST)

$37.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$33.98-
10 - 49$33.03$9.50
50 +$31.66$116.00

*price indicative

RS Stock No.:
228-7191
Mfr. Part No.:
1590WNFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

40mm

External Length

150mm

External Width

66mm

IP Rating

IP65

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
TW
The Hammond watertight diecast enclosure with pcb guides with flanged lid belongs to 1590 series. It is available in black colour.

Rugged electronic instrument enclosure

Lap joint construction provides protection against access of dust and splashing water

Low side wall draft angle for easy P.C. board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy