CAMDENBOSS 5000 Series White White Lid Aluminium Enclosure, IP54, 31 mm x 112 mm x 62 mm
- RS Stock No.:
- 244-8606
- Mfr. Part No.:
- RTM5003/13-WH
- Brand:
- CAMDENBOSS
Get a bulk buy discount
Add 50 more to save $27.00
View bulk pricing optionsSubtotal (1 unit)*
$42.98
(exc. GST)
$47.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 89 unit(s) shipping from 02 December 2026
- Plus 120 unit(s) shipping from 03 March 2027
- Plus 120 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $42.98 | - |
| 50 - 99 | $42.44 | $27.00 |
| 100 + | $41.57 | $141.00 |
*price indicative
- RS Stock No.:
- 244-8606
- Mfr. Part No.:
- RTM5003/13-WH
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 31mm | |
| External Length | 112mm | |
| External Width | 62mm | |
| IP Rating | IP54 | |
| Lid Colour | White | |
| Colour | White | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 5000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 31mm | ||
External Length 112mm | ||
External Width 62mm | ||
IP Rating IP54 | ||
Lid Colour White | ||
Colour White | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 5000 | ||
Standards/Approvals No | ||
CAMDENBOSS High Temperature Painted Boxes - 5000 Series
The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.
Features and Benefits
• Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
• Temperature resistant up to 260° C (without gasket)
• Highly durable and shock resistant
• Internal slots for mounting PCBs
• Tri-mite paint finish
• Easily drilled and machined
• Wall thickness 1.8 mm
• External Height includes lid thickness of 4mm
Optional gaskets:
• RTM5002/12 226-4155
• RTM5003/13 226-4199
• RTM5004/14 226-4183
• RTM5005/15 226-4177
• RTM5006/16 226-4161
The following stock numbers do not have an optional gasket and are therefore only IP54 rated:
• RTM5001/11: 244-8583, 508-7311, 508-7399, 797-0870, 797-0874, 797-0877.
• RTM5007/17: 244-8656, 508-7383, 508-7462, 797-0931, 797-0934, 797-0937.
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & lid
• 14 zinc plated M3 screw
Optional accessories are:
• Wall mounting kit
• IP65 gasket
Related links
- CAMDENBOSS 5000 Series Die Cast Aluminium Enclosure 112 mm, 62 mm
- CAMDENBOSS 5000 Series Yellow Die Cast Aluminium Enclosure 112 mm, 62 mm
- CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure 112 mm, 62 mm
- CAMDENBOSS 5000 Series Red Die Cast Aluminium Enclosure 112 mm, 62 mm
- CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure 112 mm, 62 mm
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 192 mm, 112 mm
- CAMDENBOSS 2000 Series Beige ABS Enclosure 112 mm, 62 mm
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 50 mm, 50 mm
