Hammond Flanged 1590-RIBBED Series Black, Natural Aluminium Enclosure, IP54, 36 mm x 121 mm x 66 mm
- RS Stock No.:
- 229-1576
- Distrelec Article No.:
- 301-14-945
- Mfr. Part No.:
- 1590NF
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.60
(exc. GST)
$36.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $33.60 |
| 10 - 49 | $32.64 |
| 50 + | $31.31 |
*price indicative
- RS Stock No.:
- 229-1576
- Distrelec Article No.:
- 301-14-945
- Mfr. Part No.:
- 1590NF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 36mm | |
| External Length | 121mm | |
| External Width | 66mm | |
| IP Rating | IP54 | |
| Colour | Black, Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590-RIBBED | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 36mm | ||
External Length 121mm | ||
External Width 66mm | ||
IP Rating IP54 | ||
Colour Black, Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590-RIBBED | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond die cast aluminium enclosure with internal ribs is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is natural in colour and has 121 x 66 x 36 mm dimensions. It is RoHS and REACH Compliant.
It has IP54 protection
It provides improved EMI/RFI shielding
Related links
- Hammond 1590-RIBBED Series Black IP65 121 mm, 95 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 15 Series Black IP65 Flanged 40 mm 66 mm
- Hammond 1590N1 Series Black IP65 40 mm 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
