Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 40 mm x 122 mm x 66 mm
- RS Stock No.:
- 233-3263
- Mfr. Part No.:
- 1590NFL
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$20.71
(exc. GST)
$22.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.71 | - |
| 5 - 9 | $20.33 | 1% |
| 10 - 19 | $19.95 | 3% |
| 20 - 49 | $19.58 | 5% |
| 50 + | $19.20 | 7% |
*price indicative
- RS Stock No.:
- 233-3263
- Mfr. Part No.:
- 1590NFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 66mm | |
| External Length | 122mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 66mm | ||
External Length 122mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.77x2.58x1.57 inch dimension.
Rugged
Low side wall draft angle
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 146 mm, 122 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121.1 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 122 mm
