Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 40 mm x 121 mm x 66 mm

Get a bulk buy discount

Add 50 more to save $14.00

View bulk pricing options

Subtotal (1 unit)*

$28.23

(exc. GST)

$31.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$28.23-
50 - 99$27.95$14.00
100 +$27.53$70.00

*price indicative

RS Stock No.:
364-2247
Mfr. Part No.:
1590WN1
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

40mm

External Width

66mm

External Length

121mm

IP Rating

IP65

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

174g

Explosion Proof

No

Gasket Material

Silicone

Hammond 1590 Series Enclosure, IP65, Silicone Gasket - 1590WN1


The Hammond die cast aluminium waterproof enclosure is a reliable solution for various industries, including automation, electronics, and mechanical fields. This sturdy enclosure offers exceptional protection with an IP65 rating, ensuring durability in outdoor settings. The shielded design and silicone gasket provide added security, making it ideal for electrical applications. With dimensions of 120 x 65.5 x 39.5 mm, this enclosure from the Hammond 1590 series is a versatile choice for your project needs.

Features & Benefits


• Die-cast aluminium body ensures durability and protection for your valuable equipment

• IP65 rated offers waterproof and dustproof capabilities, perfect for outdoor installations

• Shielded design provides additional security for sensitive electronics

• Silicone gasket seals the enclosure to prevent water and dust ingress

• Flanged design allows for easy installation and secure mounting

• Weighing only 174g, it is easy to handle and transport

Applications


• Securely housing electronic components in outdoor environments.

• Protecting sensitive circuits in industrial automation settings.

• Safeguarding Electrical equipment in mechanical installations.

Can the Hammond 1590WN1 enclosure be used outdoors?


Yes, the enclosure is IP65 rated, making it perfect for outdoor applications.

Will the silicone gasket provide adequate protection for electronics?


The silicone gasket ensures a tight seal, offering protection against water and dust ingress.

Is the shielded design of the enclosure beneficial for electrical applications?


Yes, the shielded design provides additional security for sensitive electronics.

Can the enclosure be easily mounted in different settings?


With its flanged design, the enclosure allows for secure and easy installation.

What is the weight of the Hammond 1590WN1 enclosure?


The enclosure weighs 174g, making it lightweight and easy to handle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy