Hammond Flanged 1590 Series Black Aluminium Enclosure, IP65, 40 mm x 121 mm x 66 mm
- RS Stock No.:
- 228-7187
- Mfr. Part No.:
- 1590WN1FLBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.17
(exc. GST)
$35.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.17 |
| 10 - 49 | $31.26 |
| 50 + | $29.98 |
*price indicative
- RS Stock No.:
- 228-7187
- Mfr. Part No.:
- 1590WN1FLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 40mm | |
| External Length | 121mm | |
| External Width | 66mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 190g | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 40mm | ||
External Length 121mm | ||
External Width 66mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 190g | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
Hammond Series 1590 Enclosure, Die Cast Aluminium Body, IP65 Rating - 1590WN1FLBK
This die-cast aluminium Hammond enclosure provides a waterproof solution with an IP65 rating. The flanged design ensures a watertight seal, making it ideal for high-traffic environments in automation, electronics, and mechanical industries.
Features & Benefits
• The die-cast aluminum body enhances durability and strength, ensuring long-lasting performance in various conditions
• With an IP65 rating, it provides reliable protection against water and dust ingress, making it suitable for outdoor or industrial use where exposure to elements is common
• Its flanged design offers a secure and watertight seal, adding an extra layer of protection against environmental hazards
• Constructed with shielded aluminum, it safeguards sensitive equipment from electromagnetic interference, ensuring optimal performance
• Equipped with a silicone gasket, it creates a liquid-resistant barrier, further enhancing security against moisture infiltration
Applications
• Suitable for use in mechanical industries
• Ideal for outdoor installations requiring waterproof and dustproof protection
Will it withstand harsh outdoor environments?
Yes, it is designed with a robust die-cast aluminium body that can handle extreme conditions.
Can it protect against electromagnetic interference?
Yes, the shielded aluminium construction shields sensitive equipment from unwanted interference.
Is this enclosure easy to install?
Yes, this enclosure comes with all necessary components for easy assembly and installation.
Will it provide a secure and watertight seal?
Yes, the flanged design and silicone gasket ensure a secure and leak-proof enclosure.
Can it be used in high-traffic areas?
Yes, it is designed for high-traffic environments where reliability is crucial.
- RS Stock No. 2287190
- Mfr. Part No. 1590WNFBK
Each
$46.17
- RS Stock No. 2287191
- Mfr. Part No. 1590WNFLBK
Each
$33.98
- RS Stock No. 2287184
- Mfr. Part No. 1590WN1F
Each
$39.45
- RS Stock No. 2256372
- Mfr. Part No. 1590WNFL
Each
$25.26
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 15 Series Black IP65 Flanged 40 mm 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 176 mm, 121 mm
- Hammond 15 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 150 mm, 66 mm











