Hammond 1444 Series Natural Natural Lid Aluminium Enclosure, 76 mm x 305 mm x 254 mm

Subtotal (1 unit)*

$63.10

(exc. GST)

$69.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.10

*price indicative

RS Stock No.:
867-3634
Distrelec Article No.:
301-30-672
Mfr. Part No.:
1444-12103
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

76mm

External Length

305mm

Ventilated

No

External Width

254mm

Lid Colour

Natural

Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1444

Standards/Approvals

RoHS

Weight

113g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 305 (L) x 254 (W) x 76mm (H), Aluminium Construction - 1444 Series - 1444-12103


Shield your sensitive equipment from dings and scrapes with this enclosure from Hammond. Generous dimensions of 305 (L) x 254 (W) x 76 (H) make it suitable for protecting industrial computing devices, control systems and power supplies. Made from tough aluminium, it's long-lasting and resistant to corrosion. This material is also thermally conductive, so it can improve the heat dissipation of electronics. Spot welding gives the joints reliably high mechanical strength, meaning the unit's fit for heavy-duty applications. Use the chassis on its own to cover wall-mounted devices, or add a base plate (255-8109) to make a complete box.

Features & Benefits


• Light weight of 0.11kg means you can mount it on a wall or panel

• Aluminium material is easy to machine, making it highly customisable

Applications


• Electronics assembly

• Industrial IT systems

• Food and beverage processing

• Machine building

Does this enclosure come uncoated?


Yes, this enclosure is uncoated, giving you a smooth surface that's suitable for flush mounting or adding your own coatings. Plus, it's easy to recycle when the time comes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy