Hammond Flanged 1590 Series Black, Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 40 mm x 121 mm x 66 mm
- RS Stock No.:
- 225-6372
- Mfr. Part No.:
- 1590WNFL
- Brand:
- Hammond
Subtotal (1 unit)*
$26.02
(exc. GST)
$28.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.02 |
*price indicative
- RS Stock No.:
- 225-6372
- Mfr. Part No.:
- 1590WNFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 40mm | |
| External Width | 66mm | |
| External Length | 121mm | |
| IP Rating | IP65 | |
| Colour | Black, Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 40mm | ||
External Width 66mm | ||
External Length 121mm | ||
IP Rating IP65 | ||
Colour Black, Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond 1590 series watertight with flanged lid diecast aluminium enclosures with PCB Guides is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Die Cast Aluminium Body Material
Water-tight versions are designed to meet IP65 and include a gasket
- RS Stock No. 2291599
- Mfr. Part No. 1590WN1FL
Each
$25.43
- RS Stock No. 2287182
- Mfr. Part No. 1590WN
Each
$27.18
- RS Stock No. 2287189
- Mfr. Part No. 1590WNF
Each
$40.32
- RS Stock No. 3642247
- Mfr. Part No. 1590WN1
Each
$28.01
Related links
- Hammond 15 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 15 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590N1 Series Black IP65 40 mm 66 mm
- Hammond 1590-RIBBED Series Black IP54 Flanged 36 mm 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm












