Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 35 mm x 254 mm x 70 mm
- RS Stock No.:
- 229-1565
- Mfr. Part No.:
- 1590BX2BK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$44.70
(exc. GST)
$49.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.70 | - |
| 10 - 49 | $42.90 | 4% |
| 50 + | $41.13 | 7% |
*price indicative
- RS Stock No.:
- 229-1565
- Mfr. Part No.:
- 1590BX2BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 35mm | |
| External Width | 70mm | |
| External Length | 254mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Weight | 360g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 35mm | ||
External Width 70mm | ||
External Length 254mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Weight 360g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Series 1590 Enclosure, 70mm External Height - 1590BX2BK
This Hammond die cast aluminium alloy enclosure is a durable and high-traffic enclosure designed for multiple applications. With dimensions of 254 x 70 x 50mm and shielded construction, it offers reliable protection against dust and splashing water.
Features & Benefits
• Rugged die-cast aluminum alloy for durability and sturdiness
• Lap joint construction for enhanced protection against dust and water
• Improved EMI/RFI shielding for better signal integrity
• Vibra finished for a smooth surface with no sharp edges
• Tough polyester powder paint finish for lasting color retention
Applications
• Ideal for electronic instrument enclosures requiring IP54 protection
• Suitable for wall-mounting applications in industrial settings
Can it withstand harsh environmental conditions?
It is designed to meet IP54 rating, making it suitable for harsh environments.
Will it offer protection against EMI/RFI interference?
Yes, the shielded construction provides improved EMI/RFI shielding for better signal integrity.
Is it suitable for installation in industrial settings?
Yes, the rugged construction makes it ideal for industrial applications.
Can it be easily mounted on walls?
Yes, it features flanged lid for wall-mounting applications.
Does it come in any other color options?
The enclosure comes in textured black finish for a sleek appearance.
- RS Stock No. 2291566
- Mfr. Part No. 1590BXBK
Each
$41.09
- RS Stock No. 2287116
- Mfr. Part No. 1590WBX2BK
Each
$50.11
- RS Stock No. 2287122
- Mfr. Part No. 1590WBXBK
Each
$53.96
- RS Stock No. 2333197
- Mfr. Part No. 1590BX2FBK
Each
$48.28
Related links
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 254 mm, 50 mm












