Hammond 1590 Series Clear Natural Lid Aluminium Enclosure, IP54, 35 mm x 254 mm x 70 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.72

(exc. GST)

$34.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.72
10 - 49$30.46
50 +$29.20

*price indicative

RS Stock No.:
229-1564
Mfr. Part No.:
1590BX2
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

35mm

External Length

254mm

External Width

70mm

IP Rating

IP54

Lid Colour

Natural

Colour

Clear

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Weight

360g

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW

Hammond Series 1590 Enclosure, 70mm External Height - 1590BX2


This Hammond die cast aluminium alloy enclosure, with a superior IP54 rating, is a versatile and reliable solution for various electronic applications. Sleek and durable, it offers exceptional protection and shielding for your electronic components.

Features & Benefits


• Die cast aluminium alloy construction provides sturdy and robust protection

• IP54 Rated for dust and water resistance

• Shielded design for enhanced EMI/RFI shielding

• Available in a range of sises to suit different requirements

• Lap joint construction prevents dust and moisture ingress

Applications


• Ideal for use in industrial automation settings

• Suitable for electrical equipment requiring IP54 protection

• Suitable for electronic instrument enclosures

• Ideal for wall-mounting applications

• Great for applications where EMI/RFI shielding is crucial

Can it withstand harsh industrial environments?


Yes, it is designed to withstand tough industrial conditions with its robust construction and IP54 rating.

Is it suitable for protecting sensitive electronic components?


Yes, the shielded design and lap joint construction offer excellent protection for delicate electronics.

Will it provide reliable water and dust resistance?


Yes, the IP54 rating ensures reliable protection against water and dust ingress.

Can it be customised for specific applications?


It offers a range of sises and customisation options to cater to specific application needs.

Is it easy to install and use?


It is designed for easy installation and hassle-free operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy