Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 45 mm x 145 mm x 95 mm
- RS Stock No.:
- 528-7230
- Mfr. Part No.:
- 1590JBK
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$29.38
(exc. GST)
$32.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $29.38 | - |
| 50 - 99 | $29.24 | $7.00 |
| 100 + | $28.90 | $48.00 |
*price indicative
- RS Stock No.:
- 528-7230
- Mfr. Part No.:
- 1590JBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 45mm | |
| External Length | 145mm | |
| External Width | 95mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 321g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 45mm | ||
External Length 145mm | ||
External Width 95mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 321g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
RoHS Status: Exempt
Hammond Enclosure, 145 (L) x 95 (W) x 49mm (H), Die-Cast Aluminium Alloy Construction, IP54 Rating - 1590 Series - 1590JBK
Get your electrical components safely under cover with this enclosure from Hammond. Its durable die-cast aluminium body holds its own against wear and impact, so provides long-term service in harsh environments. Black polyester paint coating enhances its resistance to heat and UV radiation, making this a suitable option for outdoor use. Thanks to compact dimensions of 145 (L) x 95 (W) x 49mm (H), ideal for housing small parts in tight setups. The box comes with a close-fitting lid to prevent unauthorised access and improve safety.
Features & Benefits
• Screw-on mounting technique is simple and doesn't need complex tooling, saving time and hassle
• Light weight of 320g makes it easy to handle during installation and puts minimal strain on your equipment
• Low side wall draft angle of 2° or less for easy mounting of printed circuit boards
Applications
• Medical facilities
• Machine building
• Marine engineering
Is this enclosure dust-resistant?
Yes, an IP54 rating shows dust can't get inside and it resists water splashes from all directions.
- RS Stock No. 2291612
- Mfr. Part No. 1590XBK
Each
$31.72
- RS Stock No. 2287161
- Mfr. Part No. 1590WJBK
Each
$32.92
- RS Stock No. 5287117
- Mfr. Part No. 1590BBK
Each
$21.73
- RS Stock No. 2333235
- Mfr. Part No. 1590JFBK
Each
$44.44
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590JF Series Black Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 95 mm











