Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 35 mm x 254 mm x 71 mm
- RS Stock No.:
- 233-3199
- Mfr. Part No.:
- 1590BX2FLBK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.01 | - |
| 5 - 9 | $38.31 | 1% |
| 10 - 19 | $37.62 | 3% |
| 20 - 49 | $36.94 | 5% |
| 50 + | $36.27 | 7% |
*price indicative
- RS Stock No.:
- 233-3199
- Mfr. Part No.:
- 1590BX2FLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 35mm | |
| External Length | 254mm | |
| External Width | 71mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 35mm | ||
External Length 254mm | ||
External Width 71mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 10x2.76x1.36 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
- RS Stock No. 2333197
- Mfr. Part No. 1590BX2FBK
Each
$48.43
- RS Stock No. 2333204
- Mfr. Part No. 1590BXFLBK
Each
$39.27
- RS Stock No. 2333202
- Mfr. Part No. 1590BXFBK
Each
$51.96
- RS Stock No. 2291565
- Mfr. Part No. 1590BX2BK
Each
$44.70
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm












