- RS Stock No.:
- 367-5988
- Mfr. Part No.:
- 0916 00 21
- Brand:
- Legris
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$23.217
(exc. GST)
$25.539
(inc. GST)
Units | Per unit | Per Pack* |
3 - 72 | $23.217 | $69.651 |
75 - 372 | $22.853 | $68.559 |
375 + | $18.807 | $56.421 |
*price indicative |
- RS Stock No.:
- 367-5988
- Mfr. Part No.:
- 0916 00 21
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Legris Equal Stud Branch Tee, Female BSPP G to Male BSPT R
The Legris 0916 00 21 Equal T fitting is a type of pneumatic designed to connect three hoses of the same size together in a T shape. It is widely used in industries such as automation and control to distribute air, fluids, and gasses to different pneumatic components in a system.
The Legris 0916 00 21 fitting is made from high-quality nickel-plated brass which is not only durable but also provides excellent corrosion resistance. Compact and lightweight, this T fitting is easy to install and is ideal for use in tight spaces.
With its ability to maintain a consistent air or fluid flow rate across all branches of the fitting it ensures your system operates efficiently and effectively. This equal T fitting is also designed to withstand high-pressures making it ideal for a wide range of industrial applications.
Key Features and Benefits
- Robust and reliable
- Compact and lightweight
- Easy to install and maintain
- 60 bar maximum pressure
Applications
- Air Lines
- Water Lines
- Cooling Lines
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Female |
Connector B | G 1/2 Female |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Manufacturer Series | 0916 |
Connector C | R 1/2 Male |
Body Material | Brass |
Maximum Operating Pressure | 60 bar |
Minimum Operating Temperature | -10°C |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Related links
- Legris3312 1 Outlet Manifold G 1/2 Female G 1/2 Female
- FestoCQD 4 Outlet Manifold G 1/2 Female G 1/2 Female
- RS PRO 1 Outlet Manifold G 1/2 Female G 1/2 Female
- Legris, G 1/2 Female to G 1/2 Female
- Norgren 15 Series, G 1/2 Female to G 1/2 Female
- Norgren Threaded Connection Style
- Norgren 16 Series, G 1/2 Female to G 1/2 Female
- Parker Steel Zinc Plated Hydraulic Elbow Threaded Adapter G 1/2...