Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure, IP65, 51 mm x 254 mm x 70 mm
- RS Stock No.:
- 228-7124
- Mfr. Part No.:
- 1590WBXFBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $25.30
View bulk pricing optionsSubtotal (1 unit)*
$63.09
(exc. GST)
$69.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $63.09 | - |
| 10 - 49 | $60.56 | $25.30 |
| 50 + | $58.01 | $254.00 |
*price indicative
- RS Stock No.:
- 228-7124
- Mfr. Part No.:
- 1590WBXFBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 51mm | |
| External Length | 254mm | |
| External Width | 70mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 51mm | ||
External Length 254mm | ||
External Width 70mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287123
- Mfr. Part No. 1590WBXF
Each
$56.85
- RS Stock No. 2287117
- Mfr. Part No. 1590WBX2F
Each
$51.27
- RS Stock No. 2287118
- Mfr. Part No. 1590WBX2FBK
Each
$57.74
- RS Stock No. 2333267
- Mfr. Part No. 1590P1FBK
Each
$52.21
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 179 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 254 mm, 70 mm












