Hammond 1455 Series Black Black Lid Extruded Aluminium Enclosure, IP54, 52 mm x 220 mm x 125 mm
- RS Stock No.:
- 225-6354
- Mfr. Part No.:
- 1455Q2202BK
- Brand:
- Hammond
Subtotal (1 unit)*
$54.21
(exc. GST)
$59.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.21 |
*price indicative
- RS Stock No.:
- 225-6354
- Mfr. Part No.:
- 1455Q2202BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Extruded Aluminium | |
| External Height | 52mm | |
| External Length | 220mm | |
| External Width | 125mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Weight | 550g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Extruded Aluminium | ||
External Height 52mm | ||
External Length 220mm | ||
External Width 125mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Weight 550g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Series 1455 Enclosure, 52mm External Height - 1455Q2202BK
This sleek and durable extruded aluminium enclosure from Hammond offers top-notch protection for your electronic components. With external dimensions of 220 x 125 x 52mm, this IP54 rated enclosure is a lightweight and practical solution for various applications.
Features & Benefits
• Made from extruded aluminium for lightweight yet sturdy construction
• IP54 rated for protection against dust and water ingress
• No flanges provide a clean and compact design
• External dimensions of 220 x 125 x 52mm accommodate a variety of electronic components
Applications
• Ideal for automation, electronics, electrical, and mechanical industries
• Suitable for use in industrial control panels, electrical enclosures, and more
Can it be used for outdoor applications?
Yes, it is IP54 rated, making it suitable for outdoor use with protection against dust and water ingress.
Will it accommodate a 120mm wide PC board?
Yes, the extrusion is designed for a 120mm wide PC board for added versatility.
Is it possible to modify the enclosure for specific requirements?
Yes, it can be factory modified for milling, drilling, printing, etc. for customised solutions.
Can it be used with accessories available on the website?
Yes, the enclosure is compatible with a range of accessories available on the manufacturer's website.
Is it suitable for protecting delicate electronic components?
Yes, the aluminium construction offers robust protection for sensitive electronics.
Related links
- Hammond 1455Q2202 Series Clear Anodised IP54 52 mm 125 mm
- Hammond 1455Q1602 Series Black Extruded Aluminium Enclosure 160 mm, 125 mm
- Hammond 1455Q1602 Series Clear Anodised Extruded Aluminium Enclosure 160 mm, 125 mm
- Hammond 1455L2202 Series Black Extruded Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455R2202 Series Black Extruded Aluminium Enclosure 220 mm, 165 mm
- Hammond 1455N2202 Series Black Anodised IP54 53 mm 103 mm
- Hammond 1455T1602 Series Black Anodised IP54 52 mm 165 mm
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 125 mm
