Hammond Flanged 1590 Series Black Natural Lid Aluminium Enclosure, IP65, 36 mm x 254 mm x 70 mm
- RS Stock No.:
- 228-7117
- Mfr. Part No.:
- 1590WBX2F
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $21.00
View bulk pricing optionsSubtotal (1 unit)*
$52.68
(exc. GST)
$57.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $52.68 | - |
| 10 - 49 | $50.58 | $21.00 |
| 50 + | $48.47 | $210.50 |
*price indicative
- RS Stock No.:
- 228-7117
- Mfr. Part No.:
- 1590WBX2F
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 36mm | |
| External Length | 254mm | |
| External Width | 70mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 36mm | ||
External Length 254mm | ||
External Width 70mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 283 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 283 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
