Takachi Electric Industrial TD Series Black Black Lid Die Cast Aluminium Enclosure, IP40, 30 mm x 80 mm x 55 mm
- RS Stock No.:
- 401-8746
- Mfr. Part No.:
- TD5-8-3B
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$26.84
(exc. GST)
$29.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $26.84 | - |
| 25 + | $26.53 | 1% |
*price indicative
- RS Stock No.:
- 401-8746
- Mfr. Part No.:
- TD5-8-3B
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| External Width | 55mm | |
| External Length | 80mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | TD | |
| Weight | 95g | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 30mm | ||
External Width 55mm | ||
External Length 80mm | ||
IP Rating IP40 | ||
Colour Black | ||
Lid Colour Black | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series TD | ||
Weight 95g | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
TD series aluminium die cast box
Die-cast aluminium box with excellent impact resistance
Compact, rounded design
Available in painted and unpainted models to support various applications
Related links
- Takachi Electric Industrial TD Series Black IP40 30 mm 55 mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure 120 mm, 85 mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure 100 mm, 70 mm
- Takachi Electric Industrial TD Series Silver Die Cast Aluminium Enclosure 31.8 mm 64.5 mm
- Takachi Electric Industrial TD Series Silver Die Cast Aluminium Enclosure 32 mm 40.5 mm
- Takachi Electric Industrial TD Series Silver Die Cast Aluminium Enclosure 37.8 mm 95.5 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 150 mm, 100 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 100 mm
