Hammond 1590 Series Clear Natural Lid Aluminium Enclosure, IP54, 94 mm x 119 mm x 42 mm
- RS Stock No.:
- 229-1556
- Distrelec Article No.:
- 300-31-980
- Mfr. Part No.:
- 1590BBS
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $8.60
View bulk pricing optionsSubtotal (1 unit)*
$21.73
(exc. GST)
$23.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.73 | - |
| 10 - 49 | $20.87 | $8.60 |
| 50 + | $19.98 | $87.50 |
*price indicative
- RS Stock No.:
- 229-1556
- Distrelec Article No.:
- 300-31-980
- Mfr. Part No.:
- 1590BBS
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 94mm | |
| External Length | 119mm | |
| External Width | 42mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 250g | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 94mm | ||
External Length 119mm | ||
External Width 42mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 250g | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
Hammond Series 1590 Enclosure, 119 x 94 x 42 mm, IP54 - 1590BBS
This versatile Hammond enclosure is a robust, die cast aluminium alloy product featuring an IP54 rating, making it ideal for a range of applications. With its sleek design and durable construction, it is a reliable choice for electronic instrument protection.
Features & Benefits
• Rugged die cast aluminium alloy construction for durability
• Lap joint design protects against dust and water ingress
• Enhanced EMI/RFI shielding for improved performance
• Vibra-finished surface for a smooth finish
• Water-tight versions available for added protection
• Easy P.C. board mounting with low side wall draft angle
Applications
• Electronic instrument enclosures for various industries
• Wall-mounting applications
• Water-tight enclosure needs
• Improved EMI/RFI shielding requirements
Can it be used for outdoor applications?
Yes, the enclosure is suitable for outdoor use due to its water-tight design.
Is it easy to mount the enclosure?
The enclosure features a low side wall draft angle for easy P.C. board mounting.
Will it provide protection against dust and water?
Yes, the lap joint construction ensures protection against dust and splashing water.
Can I paint the enclosure?
Yes, the textured black version can be painted for customisation purposes.
Is the enclosure available in different sizes?
Yes, the enclosure offers a range of sizes in the 1590 series to suit various needs.
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119 mm, 42 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119 mm, 38 mm
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Enclosure 119 mm, 34 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 119 mm, 34 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119 mm, 38 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 120 mm, 100 mm
