Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 94 mm x 119 mm x 38 mm

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$24.34

(exc. GST)

$26.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$24.34-
10 - 49$23.125%
50 +$21.969%

*price indicative

RS Stock No.:
229-1553
Distrelec Article No.:
300-94-020
Mfr. Part No.:
1590BB2BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

94mm

External Width

38mm

External Length

119mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicon

COO (Country of Origin):
TW
The Hammond die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is black in colour and has 119 x 94 x 38 mm dimensions. It is RoHS and REACH Compliant.

It has IP54 protection

It provides improved EMI/RFI shielding

Each
$27.03
Each
$50.79
Each
$26.09
Each
$26.30

Related links