Hammond 1590 Series Clear Natural Lid Die Cast Aluminium Enclosure, IP54, 42 mm x 92 mm x 92 mm

Subtotal (1 unit)*

$20.02

(exc. GST)

$22.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.02

*price indicative

RS Stock No.:
225-6380
Distrelec Article No.:
300-32-010
Mfr. Part No.:
1590Y
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

42mm

External Width

92mm

External Length

92mm

IP Rating

IP54

Colour

Clear

Lid Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Weight

240g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW

Hammond Series 1590 Enclosure, 42mm External Height - 1590Y


This enclosure from Hammond is a high-quality die cast aluminium enclosure that is IP54 rated, making it suitable for a range of applications. With its dimensions of 92 x 92 x 42 mm, it offers a sturdy and reliable housing solution for various electronic components and circuits.

Features & Benefits


• Die cast aluminium construction ensures durability and protection

• IP54 rating provides resistance to dust and water, making it suitable for outdoor use

• Shielded design offers additional protection for sensitive electronic components

Applications


• Ideal for use in automation, electronics, electrical, and mechanical industries

• Compact dimensions of 92 x 92 x 42mm make it ideal for space-constrained applications

• Can be used for housing sensitive electronic components and circuits

• Suitable for outdoor applications thanks to its IP54 rating

• Suitable for projects where space is limited but durability is essential

Can it withstand harsh environmental conditions?


Yes, it is designed with an IP54 rating to provide protection against dust and water.

Will it fit standard electronics components?


Yes, the dimensions of 92 x 92 x 42 mm make it suitable for a wide range of electronic components.

Is it compatible with accessories from the 1590 series?


Yes, this enclosure is part of the 1590 series, ensuring compatibility with a variety of accessories.

Can it be used for outdoor applications?


Yes, thanks to its IP54 rating, it is suitable for outdoor use where protection from the elements is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy