Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 41 mm x 109 mm x 81 mm
- RS Stock No.:
- 228-7345
- Mfr. Part No.:
- 1591XXSGY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $6.70
View bulk pricing optionsSubtotal (1 unit)*
$16.47
(exc. GST)
$18.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.47 | - |
| 10 - 49 | $15.80 | $6.70 |
| 50 + | $15.17 | $65.00 |
*price indicative
- RS Stock No.:
- 228-7345
- Mfr. Part No.:
- 1591XXSGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 41mm | |
| External Width | 81mm | |
| External Length | 109mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 41mm | ||
External Width 81mm | ||
External Length 109mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
- RS Stock No. 2287303
- Mfr. Part No. 1591SF2GY
Each
$20.90
- RS Stock No. 2287305
- Mfr. Part No. 1591SF2SGY
Each
$16.47
- RS Stock No. 2287343
- Mfr. Part No. 1591XXSFLGY
Each
$15.73
- RS Stock No. 2287330
- Mfr. Part No. 1591XXDGY
Each
$17.65
Related links
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Black ABS Enclosure 109 mm, 81 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Ice Blue Polycarbonate General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Red Polycarbonate General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Transparent Polycarbonate General Purpose Enclosure 109 mm, 81 mm












