Hammond 1590 Series Clear Natural Lid Die Cast Aluminium Enclosure, IP54, 65 mm x 120 mm x 100 mm
- RS Stock No.:
- 225-6363
- Distrelec Article No.:
- 150-00-261
- Mfr. Part No.:
- 1590CE
- Brand:
- Hammond
Subtotal (1 unit)*
$29.11
(exc. GST)
$32.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.11 |
*price indicative
- RS Stock No.:
- 225-6363
- Distrelec Article No.:
- 150-00-261
- Mfr. Part No.:
- 1590CE
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 65mm | |
| External Length | 120mm | |
| External Width | 100mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Clear | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 300g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 65mm | ||
External Length 120mm | ||
External Width 100mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Clear | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 300g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
Hammond Series 1590 Enclosure, 65mm External Height - 1590CE
This natural finish enclosure is a die-cast aluminium enclosure suitable for a range of applications. With an IP54 rating, this shielded enclosure provides both durability and protection for your valuable equipment.
Features & Benefits
• Die cast aluminium construction ensures durability and longevity
• IP54 rating offers protection against dust and water ingress
• Shielded design provides additional protection for sensitive components
• External dimensions of 120 x 100 x 65mm offer ample space
• Range of finishes available, including black textured options for a sleek appearance.
Applications
• Suitable for use in various industries
• Ideal for housing sensitive electronic components in harsh environments
• Can be used for creating weatherproof enclosures for outdoor equipment
Can it withstand harsh environmental conditions?
It is designed to be weatherproof with an IP54 rating, making it suitable for outdoor use.
Will it protect my electronic components from dust and water damage?
The shielded design and IP54 rating ensure protection against dust and water ingress.
Is it compatible with other accessories from Hammond?
Yes, it is compatible with a range of cover screws and gaskets for added customisation.
- RS Stock No. 2291570
- Mfr. Part No. 1590EE
Each
$43.00
- RS Stock No. 2256380
- Mfr. Part No. 1590Y
Each
$20.02
- RS Stock No. 2291556
- Mfr. Part No. 1590BBS
Each
$22.19
- RS Stock No. 2333172
- Mfr. Part No. 1590BBSF
Each
$36.68
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 100 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 85 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 119 mm, 42 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 120 mm












