Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 94 mm x 119 mm x 38 mm
- RS Stock No.:
- 229-1552
- Mfr. Part No.:
- 1590BB2
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $5.80
View bulk pricing optionsSubtotal (1 unit)*
$20.76
(exc. GST)
$22.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.76 | - |
| 10 - 49 | $20.18 | $5.80 |
| 50 + | $19.33 | $71.50 |
*price indicative
- RS Stock No.:
- 229-1552
- Mfr. Part No.:
- 1590BB2
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 94mm | |
| External Length | 119mm | |
| External Width | 38mm | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 94mm | ||
External Length 119mm | ||
External Width 38mm | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is natural in colour and has 119 x 94 x 38 mm dimensions. It is RoHS and REACH Compliant.
It has IP54 protection
It provides improved EMI/RFI shielding
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119 mm, 38 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119 mm, 42 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119 mm, 120 mm
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Enclosure 119 mm, 34 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 119 mm, 34 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 119 mm, 42 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 94 mm
