Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 94 mm x 119 mm x 120 mm
- RS Stock No.:
- 528-7151
- Mfr. Part No.:
- 1590VBK
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $14.50
View bulk pricing optionsSubtotal (1 unit)*
$50.79
(exc. GST)
$55.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $50.79 | - |
| 50 - 99 | $50.50 | $14.50 |
| 100 + | $50.04 | $75.00 |
*price indicative
- RS Stock No.:
- 528-7151
- Mfr. Part No.:
- 1590VBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 94mm | |
| External Width | 120mm | |
| External Length | 119mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 467g | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 94mm | ||
External Width 120mm | ||
External Length 119mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 467g | ||
Transparent Door No | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
RoHS Status: Exempt
Hammond Enclosure, 119.5mm (L) x 119.5 (W) x 90 (H), Lap-Joint Construction, Black Colour - 1590 Series - 1590VBK
For safe storage of your sensitive electric components, opt for this enclosure from Hammond. It's made from rugged die-cast aluminium alloy, so you can trust it to stand up to wear, abrasion and hard impacts. There's a tough polyester powder paint finish that lets you stick on labels for quick identification. Thanks to the unit's robust lap-joint construction, putting it together and taking it apart is a breeze, without the need for complex tools. As the seal is reliably tight, it delivers EMI and RFI shielding to ensure clean signalling from your PCB.
Features & Benefits
• Comes with machine screws for hassle-free assembly
• Screw-down lid to help prevent tampering
• Mounting screws are made from tough stainless steel that resists corrosion
• Low side wall angle of 2° or less for fuss-free PCB installation
Applications
• Factory floors
• Marine industry
• Construction sites
• Railway stations
• Food and beverage production
Is this enclosure shielded from contaminants?
Yes, it has an IP54 rating. This indicates that it's protected against dust and water splashes from all directions, so you can depend on it in contaminated conditions.
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119 mm, 42 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119 mm, 38 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119 mm, 38 mm
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Enclosure 119 mm, 34 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 119 mm, 34 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 119 mm, 42 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
