Hammond 1590 Series Clear Aluminium Enclosure, IP54, 64 mm x 200 mm x 120 mm
- RS Stock No.:
- 225-6364
- Distrelec Article No.:
- 150-00-262
- Mfr. Part No.:
- 1590DE
- Brand:
- Hammond
Subtotal (1 unit)*
$46.18
(exc. GST)
$50.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.18 |
*price indicative
- RS Stock No.:
- 225-6364
- Distrelec Article No.:
- 150-00-262
- Mfr. Part No.:
- 1590DE
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 64mm | |
| External Length | 200mm | |
| External Width | 120mm | |
| IP Rating | IP54 | |
| Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 540g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 64mm | ||
External Length 200mm | ||
External Width 120mm | ||
IP Rating IP54 | ||
Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 540g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
Hammond Series 1590 Enclosure, 65mm External Height - 1590DE
This high-quality Hammond enclosure, designed with die cast aluminium, boasts an IP54 rating. Providing durable protection for electronic components, it is a reliable solution for various industrial applications.
Features & Benefits
• Manufactured with die cast aluminium for superior durability and protection
• IP54 rating ensures resistance to dust and water ingress, suitable for demanding environments
• Compact dimensions of 200 x 120 x 65 mm make it ideal for space-constrained applications
• Shielded construction for enhanced protection against electromagnetic interference
Applications
• Suitable for use in automation, electronics, electrical, and mechanical industries
• Ideal for housing sensitive electronic components in industrial settings
Can it resist harsh environmental conditions?
It features an IP54 rating, ensuring resistance to dust and water ingress.
Will it fit standard electronic components?
The compact dimensions of 200 x 120 x 65 mm make it suitable for a wide range of applications.
Is it compatible with other Hammond components?
Yes, as part of the 1590 series, it ensures compatibility and quality.
Related links
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 85 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 120 mm, 100 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 119 mm, 42 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 145 mm, 121 mm
