Hammond 1590 Series Clear Die Cast Aluminium Enclosure, IP54, 39 mm x 145 mm x 121 mm
- RS Stock No.:
- 225-6378
- Mfr. Part No.:
- 1590XX
- Brand:
- Hammond
Subtotal (1 unit)*
$25.95
(exc. GST)
$28.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.95 |
*price indicative
- RS Stock No.:
- 225-6378
- Mfr. Part No.:
- 1590XX
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 39mm | |
| External Width | 121mm | |
| External Length | 145mm | |
| IP Rating | IP54 | |
| Colour | Clear | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 330g | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 39mm | ||
External Width 121mm | ||
External Length 145mm | ||
IP Rating IP54 | ||
Colour Clear | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 330g | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
Hammond Series 1590 Enclosure, Die Cast Aluminium Body, IP54 Rating - 1590XX
This enclosure by Hammond is a robust Die-cast aluminium enclosure with an IP54 rating, ensuring protection against dust and water ingress. With precise dimensions and a shielded design, this enclosure is ideal for various industrial applications.
Features & Benefits
• Die-cast aluminium body material for sturdiness
• IP54 rating for dust and water resistance
• Shielded design for added protection
• Precise dimensions of 145 x 121 x 39mm
• Flanged design for easy installation
• Suitable for a range of electronic components
• Reliable and durable construction for long-term use
Applications
• Can be used for housing sensitive electronic equipment
• Ideal for industrial automation applications
• Suitable for electrical control systems
• Used for protecting electronic circuits from environmental factors
• Commonly employed in mechanical devices for added security
Can it protect sensitive electronic components from dust and water?
This enclosure is designed with an IP54 rating to ensure protection against dust and water ingress.
Will it fit various electronic components securely?
Yes, the precise dimensions and shielded design make it suitable for a wide range of electronic devices.
Is it suitable for industrial automation applications?
-Yes, this Die-cast aluminium enclosure is reliable for use in industrial automation settings.
Can it withstand harsh environmental conditions?
Yes, the sturdy construction of this enclosure makes it capable of withstanding tough conditions.
Will it work well for electrical control systems?
Yes, it is an excellent choice for protecting electrical control systems.
- RS Stock No. 2333310
- Mfr. Part No. 1590XXGR
Each
$31.72
- RS Stock No. 2291611
- Mfr. Part No. 1590X
Each
$28.22
- RS Stock No. 7568796
- Mfr. Part No. 1590XXOR
Each
$31.72
- RS Stock No. 2333311
- Mfr. Part No. 1590XXPR
Each
$31.72
Related links
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Grey Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Red Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Purple Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 145 mm, 121 mm












