Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 64 mm x 200 mm x 120 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.25

(exc. GST)

$49.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$45.25
10 - 49$43.42
50 +$41.64

*price indicative

RS Stock No.:
229-1569
Mfr. Part No.:
1590DEBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

64mm

External Length

200mm

External Width

120mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Yes

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
TW
The Hammond die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is black in colour and has 200 x 120 x 64 mm dimensions. It is RoHS and REACH Compliant.

It has IP54 protection

It provides improved EMI/RFI shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy