Hammond 1590 Series Clear Natural Lid Aluminium Enclosure, IP54, 120 mm x 200 mm x 85 mm
- RS Stock No.:
- 229-1570
- Distrelec Article No.:
- 150-00-263
- Mfr. Part No.:
- 1590EE
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $12.00
View bulk pricing optionsSubtotal (1 unit)*
$43.00
(exc. GST)
$47.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.00 | - |
| 10 - 49 | $41.80 | $12.00 |
| 50 + | $40.07 | $146.50 |
*price indicative
- RS Stock No.:
- 229-1570
- Distrelec Article No.:
- 150-00-263
- Mfr. Part No.:
- 1590EE
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 120mm | |
| External Width | 85mm | |
| External Length | 200mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 640g | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 120mm | ||
External Width 85mm | ||
External Length 200mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 640g | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
Hammond Series 1590 Enclosure, Die Cast Aluminium Alloy Body, IP54 Rating - 1590EE
This Hammond die cast aluminium enclosure is a rugged and durable electronic instrument enclosure designed to meet IP54 rating. With a tough yet easy-to-machine construction, this enclosure is ideal for various electronic applications requiring protection against dust and splashing water. The lap joint construction provides added protection and improved EMI/RFI shielding.
Features & Benefits
• Die cast aluminium alloy construction for durability
• Lap joint construction for protection against dust and splashing water
• Improved EMI/RFI shielding for enhanced performance
• Unpainted version with a smooth surface and no sharp edges
• Textured black version with tough polyester powder paint for lasting finish
• Water-tight versions available for IP65 rating with gasket
• Low side wall draft angle for easy P.C. board mounting
Applications
• Ideal for electronic instrument enclosures
• Suitable for applications requiring protection against dust and water
• Can be used for improving EMI/RFI shielding in electronic devices
Can this enclosure protect against dust and splashing water?
Yes, the enclosure is designed to meet IP54 rating, providing protection against dust and splashing water.
Will this enclosure improve EMI/RFI shielding in electronic devices?
Yes, the enclosure features lap joint construction for improved EMI/RFI shielding.
Is this enclosure suitable for P.C. board mounting?
Yes, the enclosure has a low side wall draft angle for easy mounting of P.C. boards.
Related links
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 120 mm, 100 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 119 mm, 42 mm
