Hammond 1590 Series Clear Natural Lid Die Cast Aluminium Enclosure, IP65, 85 mm x 200 mm x 120 mm
- RS Stock No.:
- 229-1591
- Mfr. Part No.:
- 1590WEE
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$46.61
(exc. GST)
$51.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $46.61 | - |
| 10 - 49 | $44.74 | 4% |
| 50 + | $42.90 | 7% |
*price indicative
- RS Stock No.:
- 229-1591
- Mfr. Part No.:
- 1590WEE
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 85mm | |
| External Width | 120mm | |
| External Length | 200mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Clear | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 640g | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 85mm | ||
External Width 120mm | ||
External Length 200mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Clear | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 640g | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Series 1590 Enclosure, Die Cast Aluminium Alloy Body, IP65 Rating - 1590WEE
This Hammond diecast aluminium enclosure is a high-quality aluminium enclosure that features IP65 rating suitable for various applications in different industries. With its shielded design and silicone gasket, it provides reliable protection for electronic components in a compact yet sturdy body.
Features & Benefits
• Die cast aluminium alloy construction for durability and protection
• IP65 rating ensures waterproof and dustproof performance
• Shielded design for improved EMI/RFI shielding
• Lap joint construction with spot-welded flanges for enhanced protection
• Silicone gasket for added waterproofing and protection
• Flawless vibra finish with no sharp edges for safety
• Easy to machine and customise with textured black coating for lasting finish
Applications
• Electronic instrument enclosures
• Automation control panels
• Industrial sensor enclosures
• Electrical junction boxes
• Processor control units
Can it withstand harsh environmental conditions?
This enclosure is designed with an IP65 rating, making it suitable for use in challenging environments with exposure to water and dust.
Will it provide EMI/RFI shielding for electronic components?
Yes, the shielded design of the enclosure ensures improved EMI/RFI shielding, protecting sensitive electronic components from external interference.
Is it easy to customise and machine for specific needs?
The die cast aluminium alloy body of the enclosure is easy to machine, allowing for customisation to meet specific requirements for various applications.
- RS Stock No. 2291570
- Mfr. Part No. 1590EE
Each
$43.00
- RS Stock No. 2291571
- Mfr. Part No. 1590EEBK
Each
$48.79
- RS Stock No. 2287199
- Mfr. Part No. 1590WQ
Each
$27.61
- RS Stock No. 2287227
- Mfr. Part No. 1590WVBK
Each
$52.78
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 85 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 120 mm, 100 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 92 mm, 92 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 119 mm, 42 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 145 mm, 121 mm











