Hammond 1590 Series Clear Natural Lid Aluminium Enclosure, IP54, 56 mm x 145 mm x 121 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.22

(exc. GST)

$31.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.22
10 - 49$27.09
50 +$25.96

*price indicative

RS Stock No.:
229-1611
Distrelec Article No.:
300-32-006
Mfr. Part No.:
1590X
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

56mm

External Width

121mm

External Length

145mm

IP Rating

IP54

Lid Colour

Natural

Colour

Clear

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Weight

370g

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW

Hammond Series 1590 Enclosure, Die Cast Aluminium Alloy Body, IP54 Rating - 1590X


This die-cast aluminium enclosure from Hammond is IP54 shielded and comes from the 1590 series. With robust construction and protection against dust and water, this enclosure is ideal for electronic instruments and applications that require EMI/RFI shielding. The tough polyester powder paint finish ensures durability and aesthetic appeal even after machining.

Features & Benefits


• Made of die-cast aluminium alloy for durability and easy machinability

• Lap joint construction for dust and water protection

• Improved EMI/RFI shielding

• Vibra-finished unpainted version for smooth surface

• Tough textured black coating for lasting finish

• Water-tight versions available for IP65 rating

• Low side wall draft angle for easy P.C. board mounting

• Includes screws threaded into factory-tapped holes

• Tamper-proof hardware upgrade for added security

Applications


• Ideal for use in electronic instrument enclosures

• Suitable for applications requiring dust and water protection

• Can be used for EMI/RFI shielding applications

Can it provide protection against dust and water?


Yes, the die-cast aluminium enclosure offers protection against dust and splashing water.

Will it meet IP54 rating?


Yes, the standard versions of this enclosure are designed to meet IP54.

Is it suitable for easy P.C. board mounting?


Yes, the low side wall draft angle makes it easy for P.C. board mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy